-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fan/Blower,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2231-ND
|
DigiKey | FAN AXL FRAMELSS 65.8X13MM 5VDC Min Qty: 648 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8049 | Buy Now |
DISTI #
108-AFB0705MC-00F0R
|
Mouser Electronics | DC Fans DC Tubeaxial Frameless Fan, 65.8x13mm, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 639 |
|
$6.5300 / $6.9500 | Buy Now |
DISTI #
75114323
|
RS | Axial Round -65.8mm Diameter x 13mm W 5VDC 4 Leads PWM , Speed Sensor | Delta Electronics AFB0705MC-00F0R RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9000 | RFQ |
|
Future Electronics | 65.8X13.0MM 5V DV AXIAL FRAMELES RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 162 | 0 |
|
$6.3700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Frameless Fan, 65.8x13mm Round, Tachometer, PWM | 50 |
|
$64.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFB0705MC-00F0R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0705MC-00F0R
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics |