Part Details for AFB0712SH-AF00 by Delta Electronics Inc
Overview of AFB0712SH-AF00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0712SH-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1302-ND
|
DigiKey | FAN AXIAL 70X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8990 / $16.1300 | Buy Now |
DISTI #
108-AFB0712SH-AF00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
DISTI #
75113583
|
RS | Axial Square-70mm L x 70mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0712SH-AF00 RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$9.4300 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 70x25.4mm, 12VDC, Ball Bearing, 3 Lead Wires, Tachometer | 0 |
|
$73.5900 | Buy Now |
Part Details for AFB0712SH-AF00
AFB0712SH-AF00 CAD Models
AFB0712SH-AF00 Part Data Attributes:
|
AFB0712SH-AF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0712SH-AF00
Delta Electronics Inc
12V DC FAN 70X70X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 61.05 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 54.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.9 mmH2O | |
Rated Current | 0.76 A | |
Rated Power | 9.12 W | |
Rated Voltage | 12 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 108 g | |
Width | 25.4 mm |