Part Details for AFB0712VHB by Delta Fan
Overview of AFB0712VHB by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0712VHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4V to 12.6V 45.45CFM 44dB 70 X 70 X 15mm RoHS: Compliant |
313 In Stock |
|
$5.7500 / $8.8900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 4V to 12.6V 45.45CFM 44dB 70 X 70 X 15mm RoHS: Compliant |
313 In Stock |
|
$5.7500 / $8.8900 | Buy Now |