Part Details for AFB0724M-A by Delta Electronics Inc
Overview of AFB0724M-A by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AFB0724M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8596
|
Newark | Axial Fan, 70Mm, 24V, 28.85Cfm, 31.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:70Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:28.85Cfm, Noise Rating:31.5Dba, Power Rating:2.16W Rohs Compliant: Yes |Delta Electronics AFB0724M-A Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $13.8600 | Buy Now |
DISTI #
603-1046-ND
|
DigiKey | FAN AXIAL 70X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4491 / $15.4000 | Buy Now |
DISTI #
108-AFB0724M-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 70x25.4mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$11.4200 / $16.0100 | Order Now |
DISTI #
75113593
|
RS | Axial Square-70mm L x 70mm H x 25.4 mm W 24VDC 2 Leads | Delta Electronics AFB0724M-A RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 | RFQ |
|
Future Electronics | AFB Series 24 VDC 28.85 CFM 70 x 70 x 25mm Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 32 Weeks Container: Box | 0Box |
|
$9.5200 | Buy Now |
|
Neutron USA | DC Fans 70x70x25.4mm 24V DC 2.16W, 28.85CFM 31.5dB, 2 wire | 0 |
|
$70.2800 | Buy Now |
Part Details for AFB0724M-A
AFB0724M-A CAD Models
AFB0724M-A Part Data Attributes
|
AFB0724M-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0724M-A
Delta Electronics Inc
FAN DC AXIAL 24V 70X25.4 3100RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 28.85 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 35.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.55 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 2.64 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25.4 mm |