Part Details for AFB0805H by Delta Fan
Overview of AFB0805H by Delta Fan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0805H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DELAFB0805H
|
Heilind Electronics | FAN DC AXIAL 5V 80X25.4 3000 RPM | Americas - 201 in Stock |
|
$8.7581 / $11.2334 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan - 80x25.4mm - 5VDC RoHS: Compliant |
485 In Stock |
|
$8.9700 / $15.1300 | Buy Now |
DISTI #
DELAFB0805H
|
Interstate Connecting Components | FAN DC AXIAL 5V 80X25.4 3000 RPM | 67 |
|
$8.7581 / $11.2334 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan - 80x25.4mm - 5VDC RoHS: Compliant |
485 In Stock |
|
$8.9700 / $15.1300 | Buy Now |