Part Details for AFB0812EHE-F00 by Delta Electronics Inc
Overview of AFB0812EHE-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0812EHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1941-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1825 / $21.8000 | Buy Now |
DISTI #
108-AFB0812EHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 46 |
|
$13.1800 / $22.2400 | Buy Now |
DISTI #
75113602
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0812EHE-F00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1900 | RFQ |
|
Neutron USA | DC Fan 80x80x38mm 12VDC 1A, 85.5 CFM 50.5dB(A), Tach, 3 Wire Leads | 50 |
|
$91.7000 | Buy Now |
Part Details for AFB0812EHE-F00
AFB0812EHE-F00 CAD Models
AFB0812EHE-F00 Part Data Attributes
|
AFB0812EHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812EHE-F00
Delta Electronics Inc
FAN AXIAL 80X80X38MM 12V WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 85.55 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 54.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 19.02 mmH2O | |
Rated Current | 1.4 A | |
Rated Power | 16.8 W | |
Rated Voltage | 12 V | |
Speed | 5900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 156 g | |
Width | 38 mm |