Part Details for AFB0812HD-A by Delta Electronics Inc
Overview of AFB0812HD-A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AFB0812HD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2197-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1902 In Stock |
|
$5.5460 / $7.2500 | Buy Now |
DISTI #
108-AFB0812HD-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x20mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.7300 / $15.8400 | Order Now |
DISTI #
75113607
|
RS | Axial Square-80mm L x 80mm H x 20 mm W 12VDC 2 Leads | Delta Electronics AFB0812HD-A RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5000 | RFQ |
Part Details for AFB0812HD-A
AFB0812HD-A CAD Models
AFB0812HD-A Part Data Attributes
|
AFB0812HD-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812HD-A
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 49.34 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.33 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 3.24 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |