Part Details for AFB0812HD-AF00 by Delta Electronics Inc
Overview of AFB0812HD-AF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0812HD-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0812HD-AF00-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
140 In Stock |
|
$11.4372 / $13.2400 | Buy Now |
DISTI #
108-AFB0812HD-AF00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$11.4400 / $13.2400 | Order Now |
DISTI #
75113608
|
RS | Axial Square-80mm L x 80mm H x 20 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0812HD-AF00 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 | 0 |
|
$9.6800 | Buy Now |
Part Details for AFB0812HD-AF00
AFB0812HD-AF00 CAD Models
AFB0812HD-AF00 Part Data Attributes
|
AFB0812HD-AF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812HD-AF00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 49.34 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 40 dB | |
Pressure | 6.33 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 2.64 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |