Part Details for AFB0812M by Delta Electronics Inc
Overview of AFB0812M by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0812M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1308-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1900 / $14.9800 | Buy Now |
DISTI #
108-AFB0812M
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 114 |
|
$9.1800 / $11.2800 | Buy Now |
DISTI #
75113619
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics AFB0812M RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6700 / $13.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$8.7600 | Buy Now |
DISTI #
62458291
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1801 | Americas - 175 |
|
$10.8928 / $14.0606 | Buy Now |
|
Quest Components | 4 |
|
$19.4600 / $21.8925 | Buy Now | |
|
Neutron USA | DC Fans 80x80x25.4mm 12V DC 1.44W, 31.4CFM 28dB, 2 wire | 50 |
|
$61.4900 | Buy Now |
Part Details for AFB0812M
AFB0812M CAD Models
AFB0812M Part Data Attributes
|
AFB0812M
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812M
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 31.43 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 28 dB | |
Pressure | 3.28 mmH2O | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |