There are no models available for this part yet.
Overview of AFB0812MB-R00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AFB0812MB-R00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-AFB0812MB-R00-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 168 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9970 | Buy Now | |
DISTI #
108-AFB0812MB-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x15mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$10.0000 | Order Now | |
DISTI #
75113621
|
RS | Axial Square-80mm L x 80mm H x 15 mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB0812MB-R00 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$9.1900 | Buy Now |
CAD Models for AFB0812MB-R00 by Delta Electronics Inc
Part Data Attributes for AFB0812MB-R00 by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
28.25 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
70000 h
|
Noise
|
34 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
2.71 mmH2O
|
Rated Current
|
0.17 A
|
Rated Power
|
2.04 W
|
Rated Voltage
|
12 V
|
Speed
|
2700 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
58 g
|
Width
|
15 mm
|