Part Details for AFB0812MD-AF00 by Delta Electronics Inc
Overview of AFB0812MD-AF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for AFB0812MD-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0812MD-AF00-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 144 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5343 | Buy Now |
DISTI #
108-AFB0812MD-AF00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x20mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$10.5400 | Order Now |
DISTI #
75113623
|
RS | Axial Square-80mm L x 80mm H x 20 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0812MD-AF00 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 | 0 |
|
$9.6800 | Buy Now |
Part Details for AFB0812MD-AF00
AFB0812MD-AF00 CAD Models
AFB0812MD-AF00 Part Data Attributes
|
AFB0812MD-AF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812MD-AF00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 41.68 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.63 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |