Part Details for AFB0812SH-BF00 by Eltek
Overview of AFB0812SH-BF00 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0812SH-BF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB0812SHB-F00
|
Avnet Americas | DC Fan Ball Bearing 12V 0.27A 3.24W 4000RPM 42.73CFM 42.5dBA Flange Mount - Trays (Alt: AFB0812SHB-F00) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$6.3500 / $10.1187 | Buy Now |
DISTI #
AFB0812SH-BF00
|
Avnet Americas | DC Fan Ball Bearing 12V 0.27A 3.24W 4000RPM 42.73CFM 42.5dBA Flange Mount - Trays (Alt: AFB0812SH-BF00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |