Part Details for AFB0812SHB-R00 by Delta Fan
Overview of AFB0812SHB-R00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0812SHB-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.27A 3.24W 4000RPM 42.73CFM 42.5dBA Flange Mount RoHS: Compliant |
112 In Stock |
|
$8.7800 / $19.2300 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 0.27A 3.24W 4000RPM 42.73CFM 42.5dBA Flange Mount RoHS: Compliant |
112 In Stock |
|
$8.7800 / $19.2300 | Buy Now |