There are no models available for this part yet.
Overview of AFB0812VH by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0812VH by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8608
|
Newark | Axial Fan, 80Mm, 12Vdc, 42.02Cfm, 38Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:42.02Cfm, Noise Rating:38Dba, Power Rating:3.12W Rohs Compliant: Yes |Delta Electronics AFB0812VH RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $13.4800 | Buy Now | |
DISTI #
603-1311-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
76 In Stock |
|
$9.1900 / $14.9800 | Buy Now | |
DISTI #
108-AFB0812VH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 148 |
|
$8.9900 / $12.2000 | Buy Now | |
DISTI #
75113632
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics AFB0812VH RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ | |
Future Electronics | AFB Series 3600 RPM 80 x 80 x 25.4 mm 42 CFM 12 V 2 Wire Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Bulk | 0Bulk |
|
$9.5400 / $10.0200 | Buy Now | ||
DISTI #
81393146
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.02CFM 38dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2230 | Americas - 510 |
|
$10.6572 / $14.4848 | Buy Now | |
Neutron USA | DC Fans 80x80x25.4mm 12V DC Fan | 50 |
|
$82.9600 | Buy Now |
CAD Models for AFB0812VH by Delta Electronics Inc
Part Data Attributes for AFB0812VH by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Delta Electronics
|
Airflow
|
42.02 CFM
|
Approvals
|
UL, CSA
|
Bearing Type
|
BALL
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Noise
|
38 dB
|
Pressure
|
5.51 mmH2O
|
Rated Voltage
|
12 V
|
Speed
|
3600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
80 g
|
Width
|
25.4 mm
|
Related Parts for AFB0812VH
-
AFB0812SH-F00Fans/Blowers
-
AFE5804ZCFOther Analog ICs
-
ABC40-1048GPower Supply Modules
-
ADUC7025BCPZ32Microcontrollers
-
ADP3190AJRUZ-RLSwitching Regulator or Controllers
-
ADJ12006Power/Signal Relays
-
IHLP2525CZER3R3M11Fixed Inductors
-
AGLN060V5-CSG81IField Programmable Gate Arrays
-
AF1-B0-26-450-131-DCircuit Breaker