Part Details for AFB0812VHD-A by Delta Electronics Inc
Overview of AFB0812VHD-A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB0812VHD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2198-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 144 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3060 | Buy Now |
DISTI #
108-AFB0812VHD-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x20mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 118 |
|
$10.2100 / $18.0500 | Buy Now |
DISTI #
75113636
|
RS | Axial Square-80mm L x 80mm H x 20 mm W 12VDC 2 Leads | Delta Electronics AFB0812VHD-A RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 | 0 |
|
$9.2600 | Buy Now |
DISTI #
60862339
|
Verical | DC Fan Axial Ball Bearing 12V 5V to 12.6V 63.54CFM 47.5dB 80 X 80 X 20mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2015 | Americas - 150 |
|
$14.7030 / $23.3480 | Buy Now |
Part Details for AFB0812VHD-A
AFB0812VHD-A CAD Models
AFB0812VHD-A Part Data Attributes
|
AFB0812VHD-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0812VHD-A
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 63.54 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 51.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.02 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 73 g | |
Width | 20 mm |