Part Details for AFB0824M by Delta Fan
Overview of AFB0824M by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0824M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm RoHS: Compliant |
130 In Stock |
|
$9.1800 / $14.0000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm RoHS: Compliant |
130 In Stock |
|
$9.1800 / $14.0000 | Buy Now |