Part Details for AFB0912M-R00 by Delta Electronics Inc
Overview of AFB0912M-R00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for AFB0912M-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for AFB0912M-R00
AFB0912M-R00 CAD Models
AFB0912M-R00 Part Data Attributes
|
AFB0912M-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0912M-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 43.79 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.25 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 99 g | |
Width | 25.4 mm |