Part Details for AFB0912VH-F00 by Delta Electronics Inc
Overview of AFB0912VH-F00 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0912VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1321-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
70 In Stock |
|
$9.0810 / $15.3700 | Buy Now |
DISTI #
108-AFB0912VH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 361 |
|
$10.4700 / $15.3700 | Buy Now |
DISTI #
75113666
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics AFB0912VH-F00 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7400 | RFQ |
|
Future Electronics | AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 12 VDC 2-Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$10.3100 / $10.8200 | Buy Now |
Part Details for AFB0912VH-F00
AFB0912VH-F00 CAD Models
AFB0912VH-F00 Part Data Attributes
|
AFB0912VH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0912VH-F00
Delta Electronics Inc
12V DC FAN 90X90X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 67.8 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 48.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.67 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 99 g | |
Width | 25.4 mm |