AFB0912VHD-R00
Description: Fan/Blower,

Overview of AFB0912VHD-R00 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Healthcare Entertainment and Gaming

Price & Stock for AFB0912VHD-R00 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 108-AFB0912VHD-R00
Mouser Electronics DC Fans DC Axial Fan, 92x20mm, 12VDC, Locking Speed Sensor RoHS: Compliant 0
  • 1 $12.7700
  • 10 $8.6400
$8.6400 / $12.7700 Order Now

CAD Models for AFB0912VHD-R00 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFB0912VHD-R00 by Delta Electronics Inc

AFB0912VHD-R00
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
unknown
Airflow
66.11 CFM
Approvals
CE; UL;VDE
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
92 mm
Length
92 mm
Noise
40.5 dB
Pressure
5.03 mmH2O
Rated Current
0.28 A
Rated Power
3.36 W
Rated Voltage
12 V
Speed
3300 rpm
Thermal Support Device Type
DC FAN
Weight
92 g
Width
20 mm
Want to compare parts?
  1. AFB0912VHD-R00
    Delta Electronics Inc
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFB0912VHD-R00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFB0912VHD-R00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of AFB0912VHD-R00 would you like to use for your alert(s)?
  • Please alert me when AFB0912VHD-R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFB0912VHD-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFB0912VHD-R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFB0912VHD-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFB0912VHD-R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFB0912VHD-R00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: