Part Details for AFB1212VHE by Delta Electronics Inc
Overview of AFB1212VHE by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1212VHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8642
|
Newark | Axial Fan, 120Mm, 12V, 129.96Cfm, 48Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:129.96Cfm, Noise Rating:48Dba, Power Rating:7.2W Rohs Compliant: Yes |Delta Electronics AFB1212VHE Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $19.9400 | Buy Now |
DISTI #
603-1339-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1021 In Stock |
|
$12.6124 / $20.5500 | Buy Now |
DISTI #
108-AFB1212VHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$12.6200 / $20.5500 | Order Now |
DISTI #
75113709
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 12VDC 2 Leads | Delta Electronics AFB1212VHE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$12.9500 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 12V DC Fan | 50 |
|
$115.7200 | Buy Now |
Part Details for AFB1212VHE
AFB1212VHE CAD Models
AFB1212VHE Part Data Attributes
|
AFB1212VHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212VHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 148.3 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 51 dB | |
Pressure | 11.43 mmH2O | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 38 mm |