There are no models available for this part yet.
Overview of AFB1224EHE-CF00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for AFB1224EHE-CF00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8645
|
Newark | Axial Fan, 120Mm, 24V/212.573Cfm/58.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:212.573Cfm, Noise Rating:58.5Dba, Power Rating:20.4W Rohs Compliant: Yes |Delta Electronics AFB1224EHE-CF00 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
603-1977-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
688 In Stock |
|
$22.1327 / $35.7300 | Buy Now | |
DISTI #
77689513
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 33 |
|
$21.1800 / $35.6600 | Buy Now | |
DISTI #
76891304
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 29 |
|
$32.6300 / $48.3600 | Buy Now | |
DISTI #
C1S207000024117
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm RoHS: Compliant | 33 |
|
$29.0600 / $35.6600 | Buy Now | |
Neutron USA | DC Fan 120x120x38mm 24VDC 0.85A, 212.6 CFM 58.5dB(A), Tach, 3 Wire Leads | 50 |
|
$106.3300 | Buy Now |
CAD Models for AFB1224EHE-CF00 by Delta Electronics Inc
Part Data Attributes for AFB1224EHE-CF00 by Delta Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
212.573 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
120 mm
|
Length
|
120 mm
|
Life Expectancy
|
70000 h
|
Noise
|
62.5 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
21.427 mmH2O
|
Rated Current
|
1.05 A
|
Rated Power
|
25.2 W
|
Rated Voltage
|
24 V
|
Speed
|
4600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
330 g
|
Width
|
38 mm
|