Part Details for AFB1224GHEYNU by Delta Electronics Inc
Overview of AFB1224GHEYNU by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224GHEYNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB1224GHEYNU-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 108 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2238 | Buy Now |
DISTI #
108-AFB1224GHEYNU
|
Mouser Electronics | DC Fans Fan, 120x38mm, 24VDC, 240.96CFM, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 0 |
|
$28.2500 | Order Now |
DISTI #
75114499
|
RS | Axial Square-120mm L x 120mm H x 38mm W 24VDC 4 Leads Speed Sensor PWM | Delta Electronics AFB1224GHEYNU RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 | 0 |
|
$25.7500 | Buy Now |