Part Details for AFB1224HE-R00 by Delta Electronics Inc
Overview of AFB1224HE-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1224HE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8649
|
Newark | Axial Fan, 120Mm, 24V, 105.94Cfm, 41Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.94Cfm, Noise Rating:41Dba, Power Rating:5.76W Rohs Compliant: Yes |Delta Electronics AFB1224HE-R00 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $20.9500 | Buy Now |
DISTI #
603-1183-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
479 In Stock |
|
$13.1300 / $21.7200 | Buy Now |
DISTI #
108-AFB1224HE-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$14.3100 / $22.7900 | Order Now |
DISTI #
75113716
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB1224HE-R00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2900 | RFQ |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan w/ Speed Sensor (Lock) | 50 |
|
$101.1400 | Buy Now |
Part Details for AFB1224HE-R00
AFB1224HE-R00 CAD Models
AFB1224HE-R00 Part Data Attributes:
|
AFB1224HE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224HE-R00
Delta Electronics Inc
DC Fan, Axial Construction, 24V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 33 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 41 dB | |
Pressure | 7.6 mmH2O | |
Rated Voltage | 24 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 120 mm |