Part Details for AFB1224HH-F00 by Delta Electronics Inc
Overview of AFB1224HH-F00 by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for AFB1224HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8651
|
Newark | Axial Fan, 120Mm, 24V, 95.14Cfm, 41.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:95.14Cfm, Noise Rating:41.5Dba, Power Rating:4.32W Rohs Compliant: Yes |Delta Electronics AFB1224HH-F00 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8000 / $19.3600 | Buy Now |
DISTI #
603-1346-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1354 In Stock |
|
$11.1750 / $17.8400 | Buy Now |
DISTI #
108-AFB1224HH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 27 |
|
$11.6300 / $17.8400 | Buy Now |
DISTI #
75113721
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics AFB1224HH-F00 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9800 / $18.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$12.5800 | Buy Now |
DISTI #
78950627
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 160 |
|
$16.1460 / $23.4000 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 24V DC Fan w/ Speed Sensor (Tach) | 50 |
|
$90.7300 | Buy Now |
Part Details for AFB1224HH-F00
AFB1224HH-F00 CAD Models
AFB1224HH-F00 Part Data Attributes
|
AFB1224HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224HH-F00
Delta Electronics Inc
24V DC FAN 120X120X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 95.14 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 44.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.73 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 6.48 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |