Part Details for AFB1224HHE-T500 by Delta Fan
Overview of AFB1224HHE-T500 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224HHE-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FAN 120x120x38mm 24VDC IP55 RoHS: Compliant |
123 In Stock |
|
$14.4500 / $20.6000 | Buy Now |
|
Master Electronics | FAN 120x120x38mm 24VDC IP55 RoHS: Compliant |
123 In Stock |
|
$14.4500 / $20.6000 | Buy Now |