There are no models available for this part yet.
Overview of AFB1224HHE by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB1224HHE by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 120.1 CFM (3.36m³/min) - 44.0 dB - 120mm L x 120mm H. RoHS: Compliant |
482 In Stock |
|
$12.8500 / $23.5800 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing - 24V - 120.1 CFM (3.36m³/min) - 44.0 dB - 120mm L x 120mm H. RoHS: Compliant |
482 In Stock |
|
$12.8500 / $23.5800 | Buy Now |