Part Details for AFB1224L by Delta Fan
Overview of AFB1224L by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$11.5800 / $24.2600 | Buy Now |
|
Master Electronics | Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$11.5800 / $24.2600 | Buy Now |