Part Details for AFB1224LE by Delta Fan
Overview of AFB1224LE by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm RoHS: Compliant |
53 In Stock |
|
$12.3300 / $18.2900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm RoHS: Compliant |
53 In Stock |
|
$12.3300 / $18.2900 | Buy Now |