Part Details for AFB1224SH-T50F by Delta Electronics Inc
Overview of AFB1224SH-T50F by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB1224SH-T50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB1224SH-T50F
|
Mouser Electronics | DC Fans Fan, 120x25mm, 24VDC, 113.22CFM, 6.72W, 0.28A, 46.5dBA, 3400RPM, Ball, IP55 RoHS: Compliant | 0 |
|
$14.2700 / $17.5900 | Order Now |