There are no models available for this part yet.
Overview of AFB1224VH by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB1224VH by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 103.75CFM 44.5dB (120 X 120 X 25.4mm) RoHS: Compliant |
94 In Stock 216 On Order |
|
$14.4500 / $23.2400 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 103.75CFM 44.5dB (120 X 120 X 25.4mm) RoHS: Compliant |
94 In Stock 216 On Order |
|
$14.4500 / $23.2400 | Buy Now |