Part Details for AFCT-5179AZ-3.3V-C by ATGBICS
Overview of AFCT-5179AZ-3.3V-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFCT-5179AZ-3.3V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFCT-5179AZ-3.3V-C-ND
|
DigiKey | 1x9 1300nm 125Mbps SC Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9928 In Stock |
|
$41.7000 / $49.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFCT-5179AZ (3.3V) Avago Broadcom? Compatible Transceiver 1x9 for ATM SONET OC-3/SDH STM-1 Black Case (1300nm 125Mbps SMF SC 3.3v Ind Temp) | 964 |
|
RFQ |