Part Details for AFD2-040080-23P by L3 Harris Narda-Miteq
Overview of AFD2-040080-23P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFD2-040080-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFD2-040080-23P-ND
|
DigiKey | IC RF AMP GPS 4GHZ-8GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFD2-040080-23P
AFD2-040080-23P CAD Models
AFD2-040080-23P Part Data Attributes
|
AFD2-040080-23P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFD2-040080-23P
L3 Harris Narda-Miteq
4000MHz - 8000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 13 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |