Part Details for AFD3-022023-10-LN by L3 Harris Narda-Miteq
Overview of AFD3-022023-10-LN by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AFD3-022023-10-LN
AFD3-022023-10-LN CAD Models
AFD3-022023-10-LN Part Data Attributes
|
AFD3-022023-10-LN
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFD3-022023-10-LN
L3 Harris Narda-Miteq
2200MHz - 2300MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 30 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2200 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |