Part Details for AFD4-020080-23P by L3 Harris Narda-Miteq
Overview of AFD4-020080-23P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AFD4-020080-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFD4-020080-23P-ND
|
DigiKey | IC RF AMP GPS 2GHZ-8GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFD4-020080-23P
AFD4-020080-23P CAD Models
AFD4-020080-23P Part Data Attributes:
|
AFD4-020080-23P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFD4-020080-23P
L3 Harris Narda-Miteq
2000MHz - 8000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 28 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |