Part Details for AFDI001312103R3M01 by Pulse Electronics Corporation
Overview of AFDI001312103R3M01 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for AFDI001312103R3M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0061
|
Newark | Dip Molding Choke - Ultra High Current/T&r |Pulse AFDI001312103R3M01 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5970 | Buy Now |
DISTI #
AFDI001312103R3M01
|
Avnet Americas | Inductor Power Choke 3.3uH 20% 100KHz Metal 19A Radial Leaded Tray - Tape and Reel (Alt: AFDI001312103R3M01) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4227 / $0.4807 | Buy Now |
DISTI #
673-AFDI1312103R3M01
|
Mouser Electronics | Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current RoHS: Compliant | 0 |
|
$0.4830 / $0.5020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4277 / $0.5029 | Buy Now |
Part Details for AFDI001312103R3M01
AFDI001312103R3M01 CAD Models
AFDI001312103R3M01 Part Data Attributes
|
AFDI001312103R3M01
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AFDI001312103R3M01
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.2 mm | |
Lead Length | 3.4 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 12 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | Bulk | |
Rated Current-Max | 19 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |