-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Dual IF Interface for Digital Radio 100-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AFE8220TPZPQ1-ND
|
DigiKey | IC AFE IF DUAL 100-HTQFP Min Qty: 7 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
630 In Stock |
|
$47.9900 | Buy Now |
DISTI #
296-25259-ND
|
DigiKey | IC AFE IF DUAL 100-HTQFP Min Qty: 7 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.3343 | Buy Now |
DISTI #
595-AFE8220TPZPQ1
|
Mouser Electronics | RF Front End Dual IF Interface for Dig Radio RoHS: Compliant | 0 |
|
$43.8300 | Order Now |
DISTI #
V99:2348_07229936
|
Arrow Electronics | AFE General Purpose 2 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1623 | Americas - 90 |
|
$18.8800 | Buy Now |
DISTI #
25862257
|
Verical | AFE General Purpose 2 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 100-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 90 |
|
$18.8800 | Buy Now |
|
Rochester Electronics | AFE8220-Q1 Automotive Catalog Dual IF Interface for Digital Radio RoHS: Compliant Status: Active Min Qty: 1 | 630 |
|
$41.1800 / $48.4500 | Buy Now |
|
Ameya Holding Limited | IC AFE IF DUAL 100-HTQFP | 26842 |
|
RFQ | |
|
Chip1Cloud | DUAL INTERMEDIATE FREQUENCY (IF) ANALOG FRONT END FOR DIGITAL RADIO | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFE8220TPZPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE8220TPZPQ1
Texas Instruments
Automotive Catalog Dual IF Interface for Digital Radio 100-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, GREEN, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.8V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |