Part Details for AFFC-050-04-076-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-04-076-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-04-076-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11320-ND
|
DigiKey | CABLE FFC/FPC 4POS 0.5MM 3" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1808 In Stock |
|
$1.2385 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1400 / $2.4000 | Buy Now |