Part Details for AFFC-050-10-127-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-10-127-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-10-127-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11328-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 5" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
787 In Stock |
|
$0.8377 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7700 / $0.8900 | Buy Now |