Part Details for AFFC-050-40-051-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-40-051-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-40-051-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11340-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
632 In Stock |
|
$1.3616 / $2.6200 | Buy Now |
DISTI #
V99:2348_19741598
|
Arrow Electronics | Cable Assembly 0.05m 0.5mm 40 to 40 POS Jumper to Jumper PL-PL Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 453 |
|
$0.9792 / $1.2431 | Buy Now |
|
Future Electronics | Cable, Ribbon, 40 Pos, 0.50mm Pitch,2Cable, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.6000 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
26979910
|
Verical | Cable Assembly 0.05m 0.5mm 40 to 40 POS Jumper to Jumper PL-PL Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 453 |
|
$0.9792 / $1.2431 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for AFFC-050-40-051-11
AFFC-050-40-051-11 CAD Models
AFFC-050-40-051-11 Part Data Attributes
|
AFFC-050-40-051-11
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC-050-40-051-11
ASSMANN WSW components GmbH
FFC CABLE 0.50MM 40 CONDUCTOR 51
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |