Part Details for AFFC-050-50-051-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-50-051-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-50-051-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11345-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1532 In Stock |
|
$1.0894 / $2.2100 | Buy Now |
DISTI #
V99:2348_19741657
|
Arrow Electronics | Cable Assembly 0.05m 0.5mm 50 to 50 POS Jumper to Jumper PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1645 |
|
$0.0891 / $0.2351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$1.0100 / $2.1100 | Buy Now |
DISTI #
26979911
|
Verical | Cable Assembly 0.05m 0.5mm 50 to 50 POS Jumper to Jumper PL-PL Bag Min Qty: 26 Package Multiple: 1 | Americas - 1645 |
|
$0.0891 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$1.0100 / $2.1100 | Buy Now |