Part Details for AFFC-100-09-153-11 by ASSMANN WSW components GmbH
Overview of AFFC-100-09-153-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for AFFC-100-09-153-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFFC-100-09-153-11-ND
|
DigiKey | CABLE FFC/FPC 9POS 1MM 6" Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.2500 | Buy Now |
Part Details for AFFC-100-09-153-11
AFFC-100-09-153-11 CAD Models
AFFC-100-09-153-11 Part Data Attributes
|
AFFC-100-09-153-11
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC-100-09-153-11
ASSMANN WSW components GmbH
FFC CABLE 1.00MM 9 CONDUCTOR 153
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 90 V | |
Resistance | 1.89 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |