AFFC-100-26-127-11
ASSMANN WSW components GmbH
Description: FFC CABLE 1.00MM 26 CONDUCTOR 12

Overview of AFFC-100-26-127-11 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

Price & Stock for AFFC-100-26-127-11 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # AFFC-100-26-127-11-ND
DigiKey CABLE FFC/FPC 26POS 1MM 5" Min Qty: 200 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $2.5109
$2.5109 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks 0
  • 2,000 $2.4000
$2.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $1.9800
  • 300 $1.8900
  • 500 $1.8300
  • 1,000 $1.7300
  • 2,500 $1.5900
  • 5,000 $1.5700
  • 7,500 $1.5500
  • 10,000 $1.5200
$1.5200 / $1.9800 Buy Now

CAD Models for AFFC-100-26-127-11 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFFC-100-26-127-11 by ASSMANN WSW components GmbH

AFFC-100-26-127-11
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
FLAT
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE TEREPHTALATE
Length
0.127 mm
MIL Conformance
NO
Number of Conductors
26
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
1 A
Rated Voltage
90 V
Resistance
1.89 Ω
Shielding
NO
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. AFFC-100-26-127-11
    ASSMANN WSW components GmbH
    FFC CABLE 1.00MM 26 CONDUCTOR 12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFFC-100-26-127-11 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFFC-100-26-127-11 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AFFC-100-26-127-11 would you like to use for your alert(s)?
  • Please alert me when AFFC-100-26-127-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFFC-100-26-127-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFFC-100-26-127-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFFC-100-26-127-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFFC-100-26-127-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFFC-100-26-127-11 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: