Part Details for AFG-3051 by GW Instek
Overview of AFG-3051 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for AFG-3051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2033
|
Newark | Signal Generator, Arb/Function, 50Mhz, Signal Generator Type:Arbitrary, Function, No. Of Channels:1 Channel, Product Range:Afg3000 Series, Bandwidth:50Mhz, Signal Generator Modulation:Am, Fm, Fsk, Pwm, Manufacturer Warranty:- Rohs Compliant: Yes |Gw Instek AFG-3051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,891.0000 | Buy Now |
DISTI #
AFG-3051
|
TME | Generator: arbitrary, function, 50MHz, LCD TFT 4,3", 480x272 Min Qty: 1 | 0 |
|
$1,979.2200 | RFQ |