Part Details for AFGHL50T65SQ by onsemi
Overview of AFGHL50T65SQ by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFGHL50T65SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4032
|
Newark | Igbt, 650V, 80A, 268W, To-247 Rohs Compliant: Yes |Onsemi AFGHL50T65SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5200 / $4.9800 | Buy Now |
DISTI #
488-AFGHL50T65SQ-ND
|
DigiKey | AEC 101 QUALIFIED, 650V, 50A FIE Min Qty: 1 Lead time: 21 Weeks Container: Tube |
500 In Stock |
|
$2.1258 / $4.3700 | Buy Now |
DISTI #
AFGHL50T65SQ
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 50A 3-Pin TO-247 - Rail/Tube (Alt: AFGHL50T65SQ) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 300 Partner Stock |
|
$2.4124 | Buy Now |
DISTI #
AFGHL50T65SQ
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 50A 3-Pin TO-247 - Rail/Tube (Alt: AFGHL50T65SQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Tube | 450 Factory Stock |
|
$2.0232 / $2.4148 | Buy Now |
DISTI #
863-AFGHL50T65SQ
|
Mouser Electronics | IGBTs AEC 101 Qualified, 650V, 50A Fieldstop 4 trench IGBT, Stand alone IGBT without co-packed diode RoHS: Compliant | 433 |
|
$2.1200 / $4.3700 | Buy Now |
|
Future Electronics | IGBT Transistors 650V50A FS4 IGBT TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247 RoHS: Compliant | 0 |
|
$2.2400 / $3.2500 | Buy Now |
|
Rochester Electronics | AFGHL50T65SQ - N-Channel MOSFET 100V RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$2.0200 / $2.3800 | Buy Now |
|
Ameya Holding Limited | 450 |
|
RFQ | ||
DISTI #
C1S541903774800
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes | 350 |
|
$5.9700 / $14.5000 | Buy Now |
Part Details for AFGHL50T65SQ
AFGHL50T65SQ CAD Models
AFGHL50T65SQ Part Data Attributes
|
AFGHL50T65SQ
onsemi
Buy Now
Datasheet
|
Compare Parts:
AFGHL50T65SQ
onsemi
AEC 101 Qualified, 650V, 50A Fieldstop 4 trench IGBT, Stand alone IGBT without co-packed diode, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-21 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |