Part Details for AFH461/EM by Infineon Technologies AG
Overview of AFH461/EM by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFH461/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFH461/EM
|
Avnet Americas | EMI Filter Hybrid 0.048uF 60dB 3A 80V PC Pin Screw Mount 5-Pin AFH - Bulk (Alt: AFH461/EM) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AFH461/EM
|
Avnet Americas | EMI Filter Hybrid 0.048uF 60dB 3A 80V PC Pin Screw Mount 5-Pin AFH - Bulk (Alt: AFH461/EM) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for AFH461/EM
AFH461/EM CAD Models
AFH461/EM Part Data Attributes:
|
AFH461/EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AFH461/EM
Infineon Technologies AG
Single Phase EMI Filter,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL |