Part Details for AFIC10275N by NXP Semiconductors
Overview of AFIC10275N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFIC10275N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFIC10275N
|
EBV Elektronik | Transistor RF FET 100V 978MHz to 1090MHz 14-Pin TO-270WB (Alt: AFIC10275N) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |