Part Details for AFIC31025NR1 by NXP Semiconductors
Overview of AFIC31025NR1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AFIC31025NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3540
|
Newark | Airfast Rf Power Integrated Power Amplifier, 25 W Pulse Over 2400-3100 Mhz, 32 V/ Reel Rohs Compliant: Yes |Nxp AFIC31025NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 | Buy Now |
DISTI #
AFIC31025NR1-ND
|
DigiKey | RF MOSFET LDMOS TO270-17 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.4165 | Buy Now |
DISTI #
AFIC31025NR1
|
Avnet Americas | Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 2.5 W Avg., 28 V - Tape and Reel (Alt: AFIC31025NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$37.2251 / $42.9289 | Buy Now |
DISTI #
771-AFIC31025NR1
|
Mouser Electronics | RF Amplifier Airfast RF Power Integrated Power Amplifier, 25 W Pulse over 2400-3100 MHz, 32 V RoHS: Compliant | 0 |
|
$39.4100 | Order Now |
DISTI #
AFIC31025NR1
|
Avnet Americas | Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 2.5 W Avg., 28 V - Tape and Reel (Alt: AFIC31025NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$37.2251 / $42.9289 | Buy Now |
DISTI #
AFIC31025NR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$40.7200 | Buy Now |
Part Details for AFIC31025NR1
AFIC31025NR1 CAD Models
AFIC31025NR1 Part Data Attributes:
|
AFIC31025NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFIC31025NR1
NXP Semiconductors
Narrow Band High Power Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 17 | |
Operating Frequency-Max | 3100 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | LDMOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |