Part Details for AFK106M16B12T by Cornell Dubilier Electronics Inc
Overview of AFK106M16B12T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFK106M16B12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 16VDC - 4mm Dia x 5.8mm - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AFK106M16B12T
AFK106M16B12T CAD Models
AFK106M16B12T Part Data Attributes
|
AFK106M16B12T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK106M16B12T
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1350 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 67.5 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for AFK106M16B12T
This table gives cross-reference parts and alternative options found for AFK106M16B12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK106M16B12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK106M16B12B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK106M16B12T vs AFK106M16B12B-F |
AFK106M16B12B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP | Cornell Dubilier Electronics Inc | AFK106M16B12T vs AFK106M16B12B |