Part Details for AFL12005SXB by Infineon Technologies AG
Overview of AFL12005SXB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFL12005SXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFL12005SXB
|
Avnet Americas | Module DC-DC 1-OUT 4.9V to 5.1V 16A 12-Pin Surface Mount - Bulk (Alt: AFL12005SXB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AFL12005SXB
|
Avnet Americas | Module DC-DC 1-OUT 4.9V to 5.1V 16A 12-Pin Surface Mount - Bulk (Alt: AFL12005SXB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |