Part Details for AFL22AUHW-R220DH by Delta Electronics Inc
Overview of AFL22AUHW-R220DH by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFL22AUHW-R220DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFL22AUHW-R220DH-ND
|
DigiKey | AXIAL ROUND-222MM DIAMETER X 80M Min Qty: 192 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3312 | Buy Now |
DISTI #
108-AFL22AUHW-R220DH
|
Mouser Electronics | EC Fans EC Fan, 222x80mm Round, 100-240VAC, 254.6CFM, Ball, 3 Wire, Lock Sensor, IP56 RoHS: Compliant | 37 |
|
$48.4700 / $75.4200 | Buy Now |
DISTI #
75114288
|
RS | Axial Round-222mm Diameter x 80mmW 115/230VAC 3 Leads Dual Speed 2200/1850 RPM | Delta Electronics AFL22AUHW-R220DH RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 192 Package Multiple: 6 | 0 |
|
$46.1900 | Buy Now |
|
Neutron USA | AC Fan EST Fan, R222x80mm, 100-240VAC 13/9W 2200/1850rpm, 254.6CFM, 53.0 dB, Ball, 3 Wire | 50 |
|
$149.9900 | Buy Now |